| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC08DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC08DTAT |
ACC08DTAT
| Heilind Number: | SULACC08DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC08DTAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC08DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and threaded mount type, this connector ensures secure and reliable connections in any environment. Featuring a contact material of beryllium copper with gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation make it ideal for tight spaces. With 16 positions and a voltage rating of 700 VAC, it is perfect for power and signal transmission. Operating in temperatures ranging from -65 to 150 °C, this connector is suitable for use in extreme conditions. Trust the ACC08DTAT for seamless connectivity in your electronic systems.

