| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC08DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC08DTBI |
ACC08DTBI
| Heilind Number: | SULACC08DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC08DTBI |
| ECAD Model: |
Specifications
Detailed Description
ACC08DTBI features a robust design ideal for high-reliability applications, boasting PPS and Beryllium Copper construction. With a current rating of 3A and voltage capability of 700VAC, this female connector ensures efficient power transmission. Its two rows and 16 positions, with Loop Bellow contact type and gold plating, guarantee secure connectivity. The threaded mount and thru-hole termination method offer stable installation on PCBs. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for diverse environments. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient while providing a tail length of 4.57mm for easy connection. Matte Tin termination plating ensures durability, making it a reliable choice for board-to-board and card-edge connections.

