ACC08DTKD

Heilind Number:SULACC08DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DTKD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DTKD

Detailed Description

Introducing the ACC08DTKD, a high-performance Board To Board PCB Connector featuring PPS & Beryllium Copper construction for unparalleled durability. With a 3A amperage and 700VAC voltage rating, this connector is designed for optimal power transmission in demanding environments. Its female gender, two rows, and straight orientation make it versatile for various applications. The contact material of Beryllium Copper with Gold plating ensures reliable conductivity. With 16 positions and a pitch of 2.54mm, precise connectivity is guaranteed. Rated for an operating temperature range of -65 to 150°C, it's suitable for extreme conditions. The termination method of Thru Hole with Matte Tin plating offers easy installation on PCBs. Measuring .61 inches in height and 9.4mm in width, the ACC08DTKD is compact yet efficient. Trust in this connector for seamless and secure board-to-board connections in your electronic systems.