ACC08DTKH

Heilind Number:SULACC08DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DTKH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DTKH

Detailed Description

The ACC08DTKH connector, featuring PPS & Beryllium Copper construction, is a high-quality component designed for demanding applications. With a 3A amperage rating and 700VAC voltage capability, this female connector offers reliable power transmission. Its 2 rows of 16 loop bellow contacts, made of gold-plated Beryllium Copper, ensure excellent conductivity. The thru-hole clearance hole mount type and straight orientation facilitate easy installation on PCBs. With a pitch of 2.54mm and operating temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination method of matte tin-plated tail leads to secure and durable connections. Whether used in board-to-board or card edge connections, the ACC08DTKH guarantees high performance and reliability.