ACC08DTKI

Heilind Number:SULACC08DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULACC08DTKI

Detailed Description

The ACC08DTKI is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. The 2.54mm pitch and 16 positions make it ideal for connecting multiple components. Gold-plated Beryllium Copper contacts provide excellent signal integrity, while the loop bellow contact type ensures a stable connection. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte Tin termination plating adds to its longevity. Overall, the ACC08DTKI is a versatile solution for board-to-board and card edge connections in various industries.