ACC08DTMD

Heilind Number:SULACC08DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DTMD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DTMD

Detailed Description

Introducing SKU ACC08DTMD, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The two rows of contacts, each plated with gold for optimal conductivity, offer a total of 16 positions with a pitch of 2.54mm. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Designed for harsh environments, it operates flawlessly in temperatures ranging from -65 to 150°C. The matte tin termination plating guarantees secure soldering. Whether in aerospace, telecommunications, or industrial settings, this connector, classified under hi-rel standards, delivers uncompromising performance. Upgrade your connectivity solutions with the ACC08DTMD.