ACC08DTMH

Heilind Number:SULACC08DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DTMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DTMH

Detailed Description

Introducing the ACC08DTMH, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage withstand of 700VAC, it guarantees reliable power transmission. The 16-position, two-row layout with a pitch of 2.54mm allows for efficient signal routing. Its right-angle orientation and clearance hole mount type offer versatile installation options. The contact material, Beryllium Copper, with gold plating ensures low contact resistance and longevity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust the ACC08DTMH for secure and high-speed board-to-board connections in aerospace, defense, and industrial systems.