ACC08DTMI

Heilind Number:SULACC08DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DTMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DTMI

Detailed Description

Introducing the ACC08DTMI, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and a female gender type, this connector boasts 16 gold-plated loop bellow contacts, ensuring reliable signal transmission at a maximum amperage of 3A and voltage of 700VAC. The threaded mount type and thru-hole termination method guarantee secure and stable installation, even in rugged environments. Crafted from PPS and Beryllium Copper with matte tin plating, it offers exceptional durability and conductivity while operating seamlessly in temperatures ranging from -65 to 150°C. Ideal for demanding industries such as aerospace and telecommunications, this connector's right-angle orientation and 2.54mm pitch make it perfect for space-constrained PCB layouts. Trust the ACC08DTMI for unparalleled performance in your critical electronic systems.