ACC08DTMT

Heilind Number:SULACC08DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC08DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC08DTMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC08DTMT

Detailed Description

Introducing the ACC08DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. The female connector with two rows and a threaded mount type offers secure attachment, while the thru-hole termination method simplifies installation. Contact materials of Beryllium Copper with Gold plating guarantee optimal signal transmission, with a pitch of 2.54mm accommodating precise connections. Operating at voltages of up to 700VAC and amperages of 3A, this connector is suitable for various power and signal applications. Its loop bellow contact type and right-angle orientation provide flexibility in design layouts. With 16 positions and a tail length of 6.35mm, it offers ample connectivity options. Meeting stringent quality standards, it is designed to withstand temperatures ranging from -65 to 150°C. The matte tin termination plating ensures long-term durability. This connector, part of the hi-rel ACC series, is a reliable solution for critical connectivity needs in aerospace, defense, and industrial sectors.