ACC10DCKD

Heilind Number:SULACC10DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DCKD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DCKD

Detailed Description

Introducing the ACC10DCKD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability in harsh environments. With a 20-position, dual-row female layout and loop bellow contact type, it offers secure and reliable connectivity. The gold-plated contacts guarantee excellent signal transmission, while the clearance hole mount type and thru-hole termination method provide easy installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust the ACC10DCKD for efficient and dependable board-to-board connections.