ACC10DCKI-S288

Heilind Number:SULACC10DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DCKI-S288

Detailed Description

Introducing ACC10DCKI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with 2 rows and a threaded mount type, it offers secure and stable attachment. The termination method of Card Extender, along with Loop Bellow contact type and Gold contact plating, guarantees reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. Its 20 positions and straddle orientation make it versatile for various applications. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suited for both standard and challenging operating conditions. Additionally, its matte tin termination plating enhances longevity. Perfect for use in aerospace, defense, and industrial systems, this connector, acronymed ACC10DCKIS288, is a top choice for high-reliability connectivity needs.