ACC10DCKI

Heilind Number:SULACC10DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DCKI

Detailed Description

PPS and Beryllium Copper; .0 Female connector with a 2-row design, featuring threaded mount type and thru-hole termination method for secure PCB assembly. Crafted with high-quality Beryllium Copper contacts plated with Gold, ensuring reliable conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is ideal for high-power applications. Its Loop Bellow contact type and straight orientation accommodate precise connections. Offering 20 positions and a tail length of 4.83mm, it suits various board-to-board or card edge configurations. Operating flawlessly in temperatures ranging from -65 to 150°C, it guarantees durability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution. The Matte Tin termination plating enhances longevity. This ACC10DCKI connector, belonging to the Board To Board PCB Connectors category, is a dependable choice for demanding electronic setups, meeting stringent quality standards.