ACC10DCKN

Heilind Number:SULACC10DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DCKN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DCKN

Detailed Description

Introducing the ACC10DCKN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of power-intensive systems. The female gender, two rows, and loop bellow contact type make it versatile for various connections. Thru-hole termination and gold contact plating guarantee secure and durable soldering. With a pitch of 2.54mm and straight orientation, it offers easy integration into circuit boards. Operating from -65 to 150°C, it withstands extreme temperatures. Measuring at .61in in height and 9.4mm in width, it's compact yet efficient. Matte Tin termination plating ensures corrosion resistance. Ideal for board-to-board and card edge connections, the ACC10DCKN is a top choice for reliable PCB interconnectivity in industrial and electronic applications.