ACC10DCKS-S288

Heilind Number:SULACC10DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DCKS-S288

Detailed Description

ACC10DCKS-S288 features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for high-power applications. Its two rows, side hole mount type, and card extender termination method offer versatile installation options. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Featuring a pitch of 2.54mm, it accommodates 20 positions with a loop bellow contact type for secure connections. The connector's straddle orientation and .175" tail length facilitate efficient PCB mating. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh industrial environments. With a compact design measuring .61" in height and 9.4mm in width, this connector is ideal for space-constrained applications. Its matte tin termination plating ensures solderability. Overall, the ACC10DCKS-S288 is a high-quality board-to-board and card edge connector, making it a reliable choice for various electronic systems.