| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC10DCKT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULACC10DCKT |
ACC10DCKT
| Heilind Number: | SULACC10DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC10DCKT |
| ECAD Model: |
Specifications
Detailed Description
This PPS and Beryllium Copper female connector, SKU ACC10DCKT, features a threaded mount type and through-hole termination method, making it ideal for secure and reliable board-to-board or card edge connections. With two rows of 20 loop bellow contacts plated in gold, it ensures efficient signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Operating within a wide temperature range from -65 to 150°C, this connector offers high performance in various environments. Its compact design, measuring 9.4mm in width and 15.49mm in height, with a tail length of 4.83mm, allows for easy installation on PCBs. The matte tin termination plating enhances durability. Suitable for use in demanding applications, this connector is a reliable choice for industries requiring high-quality interconnect solutions.

