ACC10DETN

Heilind Number:SULACC10DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DETN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DETN

Detailed Description

Experience unparalleled connectivity with our ACC10DETN Board-To-Board PCB Connector, designed for high-performance applications. Featuring PPS & Beryllium Copper construction with gold contact plating, this connector ensures optimal conductivity and reliability. With a contact type of Cantilever and termination method of Thru Hole, it offers seamless integration onto your PCB. The female connector has two rows, each with 20 positions, allowing for multiple connections. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. Its straight orientation and compact dimensions of 10.95mm x 8.38mm make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 150 °C and termination plating of Matte Tin, it guarantees durability in harsh environments. Trust in the ACC10DETN for your connectivity needs, where precision meets performance.