ACC10DEYN

Heilind Number:SULACC10DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DEYN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DEYN

Detailed Description

The ACC10DEYN is a high-performance female connector designed for demanding electronic applications. Featuring a contact material of PPS & Beryllium Copper with gold plating, this connector ensures reliable and low-resistance connections. With a pitch of 2.54mm and two rows of 20 positions, it offers ample connectivity options. The cantilever contact type and straight orientation make for easy and efficient insertion. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Its termination method of thru hole with matte tin plating guarantees secure attachment to the PCB. With a compact size of 10.95mm in height and 8.38mm in width, the ACC10DEYN is perfect for space-constrained designs in industries such as aerospace, telecommunications, and industrial automation.