| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC10DPBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC10DPBI |
ACC10DPBI
| Heilind Number: | SULACC10DPBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC10DPBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ACC10DPBI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity in industrial settings. With a double-point contact design and gold plating, it guarantees low contact resistance and high signal integrity. The threaded mount type and right-angle orientation offer easy and secure installation, while the thru-hole termination method provides strong mechanical stability. With 20 positions and a 2.54mm pitch, it allows for efficient board-to-board connections. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for even the most extreme environments. Trust in the ACC10DPBI for your critical PCB connectivity needs.

