| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC10DPBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC10DPBN |
ACC10DPBN
| Heilind Number: | SULACC10DPBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC10DPBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC10DPBN, a high-performance PCB connector designed for demanding applications. Featuring a double-point contact system made of PPS and Beryllium Copper with gold plating, this connector ensures reliable and low-resistance connections. With a 2.54mm pitch and 20 positions in a right-angle orientation, it offers flexibility in board-to-board setups. The connector's robust construction, with a 700VAC voltage rating and an operating temperature range of -65 to 150°C, guarantees durability in harsh environments. Its through-hole termination method and matte tin plating make for easy and secure installation on PCBs. Ideal for aerospace, defense, and industrial electronics, the ACC10DPBN is a top choice for high-reliability applications.

