ACC10DPBS

Heilind Number:SULACC10DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DPBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DPBS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DPBS

Detailed Description

Introducing the ACC10DPBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and beryllium copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of electronic systems. The double-point contact design and gold plating guarantee low contact resistance and long-term durability. Its right-angle orientation and side-hole mount type offer flexibility in PCB layout. With a pitch of 2.54mm, 20 positions, and thru-hole termination, it enables easy and secure connections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for industries where reliability is paramount. Trust the ACC10DPBS for high-quality and high-reliability board-to-board connections.