ACC10DPDI

Heilind Number:SULACC10DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DPDI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DPDI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DPDI

Detailed Description

Introducing the ACC10DPDI, a premium PCB connector designed for high-performance applications. Crafted with precision, this connector features a double-point contact system made of PPS and Beryllium Copper, ensuring reliable electrical connectivity. With a low amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees safe and efficient operation. The threaded mount type and thru-hole termination method offer easy and secure installation. Gold-plated contacts not only enhance conductivity but also resist corrosion, extending the connector's lifespan. With 20 positions and a 2.54mm pitch, it allows for versatile connectivity on the PCB. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. Meeting stringent quality standards, the ACC10DPDI is a reliable choice for demanding electronic systems.