ACC10DPDN

Heilind Number:SULACC10DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DPDN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DPDN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DPDN

Detailed Description

Introducing our ACC10DPDN PCB connector, a high-performance component designed for demanding applications. This female connector features two rows with 20 positions each, allowing for secure and reliable connections. The termination method is through-hole, ensuring easy installation on circuit boards. Crafted from PPS and Beryllium Copper with gold plating, it offers excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The double-point contact design further enhances its reliability. Measuring just 15.49mm in height and 10.16mm in width, it is compact yet robust. Matte tin termination plating adds to its longevity. Ideal for board-to-board and card edge connections, this connector is a must-have for any project requiring high reliability and performance.