ACC10DPEH

Heilind Number:SULACC10DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DPEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DPEH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DPEH

Detailed Description

ACC10DPEH presents a high-performance Board To Board PCB Connector, featuring PPS & Beryllium Copper construction for durability and reliability in demanding applications. With a 2.54mm pitch and 20 positions in a double-row configuration, this connector offers efficient connectivity. The female connector, designed for right-angle orientation, ensures seamless integration onto PCBs. Contact points made of Beryllium Copper with Gold plating guarantee excellent conductivity. Operating at a wide temperature range of -65 to 150°C and accommodating up to 700VAC, it's suitable for various environments. The termination method through a clearance hole and matte tin plating on the termination enhance assembly convenience and durability. Tailored for high-quality board-to-board connections, this connector is a vital component in electronic systems.