ACC10DPEN

Heilind Number:SULACC10DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DPEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DPEN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DPEN

Detailed Description

This double-row right angle PCB connector, designated by SKU ACC10DPEN, offers reliable connectivity in high-performance applications. Featuring a contact composition of PPS and Beryllium Copper with gold plating, it ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The connector, designed for through-hole mounting, accommodates 20 positions with a pitch of 2.54mm. Its double-point contact design enhances stability and signal integrity. With a wide operating temperature range of -65 to 150°C, this component is suitable for diverse environmental conditions. The connector's compact dimensions, with a height of 14.22mm and width of 10.16mm, make it ideal for space-constrained PCB layouts. With matte tin termination plating for durability, it is a dependable choice for board-to-board and card edge connections in various industries.