ACC10DPES

Heilind Number:SULACC10DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DPES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DPES

Detailed Description

Introducing the ACC10DPES, a high-quality PCB connector featuring PPS and Beryllium Copper construction for robust performance. With a 3A amperage rating and 700VAC voltage capacity, this connector is ideal for demanding electronic applications. Its female gender, double-point contact type, and right-angle orientation make it versatile for various board-to-board connections. Boasting 20 positions and side hole mount type, it offers ample connectivity options. The gold-plated Beryllium Copper contacts ensure reliable signal transmission, while the matte tin termination plating guarantees durability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring .56 inches in height and .4 inches in width, with a 2.54mm pitch, it provides a compact yet efficient solution for your connectivity needs. Trust the ACC10DPES for high-performance and secure PCB connections.