ACC10DPMS

Heilind Number:SULACC10DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DPMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DPMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DPMS

Detailed Description

The ACC10DPMS connector features a robust construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a double-point contact design plated in gold, it guarantees excellent conductivity and resistance to corrosion. This female connector, with two rows and 20 positions, offers secure connectivity for your PCB applications. Its side hole mount and wire wrap termination method make installation easy and efficient. Operating at a wide temperature range of -65 to 150 °C, and with a high voltage rating of 700 VAC, it is suitable for various industrial settings. The connector's compact dimensions of 15.49mm in height and 10.16mm in width, with a tail length of 14.22mm, provide versatility in PCB layout. Ideal for hi-rel applications, it ensures long-term durability. Terminated with matte tin, it complies with RoHS regulations, making it an environmentally friendly choice. Trust the ACC10DPMS for high-quality board-to-board and card edge connections in your projects.