| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC10DPNN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC10DPNN |
ACC10DPNN
| Heilind Number: | SULACC10DPNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC10DPNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC10DPNN, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a double-point contact type and gold plated terminations, it guarantees reliable signal transmission even in high-voltage environments, with a maximum rating of 700 VAC. Its 2.54mm pitch and 20 positions make it ideal for complex circuitry, while the card extender termination method simplifies installation. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industries. Trust in the ACC10DPNN for seamless board-to-board connections in your projects.

