| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC10DPNS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULACC10DPNS |
ACC10DPNS
| Heilind Number: | SULACC10DPNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC10DPNS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC10DPNS, a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a double-point contact design and gold plating, it guarantees low contact resistance and high signal integrity. The 2.54mm pitch and 20 positions make it ideal for high-density interconnects. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 150 °C, it meets the stringent requirements of various industries. The side-hole mount and card extender termination method offer versatile installation options. Trust the ACC10DPNS for secure and efficient board-level connections in aerospace, defense, and other mission-critical systems.

