| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC10DPRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC10DPRH |
ACC10DPRH
| Heilind Number: | SULACC10DPRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC10DPRH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC10DPRH, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust performance and durability. With a double-point contact design plated in gold, it guarantees reliable conductivity even in high-voltage environments, supporting up to 700 VAC. Boasting a 2.54mm pitch and 20 positions, it offers ample connectivity options. Its straddle orientation and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. The matte tin termination plating enhances longevity. Perfect for board-to-board and card edge connections, the ACC10DPRH is a must-have for any hi-rel application.

