ACC10DPRI

Heilind Number:SULACC10DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DPRI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DPRI

Detailed Description

Featuring a robust design for high-reliability applications, the ACC10DPRI Board to Board PCB Connector is engineered for optimal performance. With a pitch of 2.54mm and double-point contact type, this connector ensures secure and reliable connections. Its female gender and two-row configuration make it versatile for various circuit setups. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Rated for up to 700VAC and 3A, it meets stringent electrical requirements. The threaded mount type and card extender termination method provide easy installation onto PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact size, with a height of 14.22mm and width of 10.16mm, allows for efficient PCB layout. Terminated with matte tin, it ensures durability and longevity. Perfect for demanding applications, the ACC10DPRI is a reliable choice for seamless board-to-board connectivity.