ACC10DPRN

Heilind Number:SULACC10DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DPRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DPRN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DPRN

Detailed Description

Introducing the ACC10DPRN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior conductivity and durability. With a double-point contact design and gold plating, it guarantees reliable signal transmission even in harsh environments. The 2-row, 20-position layout offers ample connectivity options, while the 2.54mm pitch allows for easy integration. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is ideal for aerospace, defense, and industrial use. The card extender termination method and straddle orientation provide secure and stable mounting. With a sleek profile measuring just 14.22mm in height and 10.16mm in width, the ACC10DPRN offers space-saving connectivity solutions without compromising performance. Trust in this connector for your mission-critical PCB interconnect needs.