ACC10DPRS

Heilind Number:SULACC10DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DPRS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DPRS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DPRS

Detailed Description

Introducing the ACC10DPRS, a high-performance board-to-board connector designed for critical applications requiring secure and reliable connections. Constructed with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a double-point contact system with gold plating, it guarantees low contact resistance and long-term performance. With a compact form factor of 2.54mm pitch and 20 positions, it facilitates dense PCB layouts. The side hole mount type and card extender termination method make installation easy and secure. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 700 VAC, it is suitable for harsh environments. With a connector height of 14.22mm and width of 10.16mm, it offers versatility in design. Trust the ACC10DPRS for seamless connectivity in your electronic systems.