ACC10DPSH

Heilind Number:SULACC10DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DPSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DPSH

Detailed Description

Introducing the ACC10DPSH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a double-point contact design with gold plating, it guarantees reliable signal transmission even in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it offers superior performance under varying conditions. The connector, with a 2.54mm pitch and 20 positions, is ideal for high-density layouts. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Measuring only 15.49mm in height and 10.16mm in width, it's compact yet efficient. The matte tin termination plating adds further protection against corrosion. Perfect for aerospace, military, and industrial applications, the ACC10DPSH is a top choice for high-reliability connectivity needs.