ACC10DPSN

Heilind Number:SULACC10DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DPSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DPSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DPSN

Detailed Description

The ACC10DPSN is a high-performance PCB connector featuring PPS and Beryllium Copper construction, ensuring durability and reliable conductivity in demanding applications. With a double-point contact design and gold plating, it guarantees secure and low-resistance connections. This female connector, with two rows and 20 positions, offers ample connectivity options. Its straight orientation and 2.54mm pitch make it easy to integrate. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, it is suitable for diverse environments. The termination method is through-hole, with matte tin plating, ensuring easy and secure installation on PCBs. Measuring just 15.49mm in height and 10.16mm in width, it is compact yet efficient. Ideal for hi-rel applications, this connector is a versatile solution for board-to-board and card edge connections.