ACC10DPSS

Heilind Number:SULACC10DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DPSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DPSS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DPSS

Detailed Description

The ACC10DPSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a double-point contact design and gold plating, it guarantees excellent conductivity and signal integrity. This female connector has two rows, offering 20 positions with a 2.54mm pitch for efficient connectivity. Its side hole mount and through-hole termination make installation easy. Rated for a voltage of 700 VAC and operating temperatures ranging from -65°C to 150°C, it's suitable for a wide range of environments. The connector's compact size, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. Additionally, its matte tin termination plating ensures long-term reliability. Perfect for use in various industries, including aerospace, telecommunications, and industrial electronics.