| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC10DPUH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULACC10DPUH |
ACC10DPUH
| Heilind Number: | SULACC10DPUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC10DPUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC10DPUH, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a double-point contact type and gold plating, it guarantees secure and low-resistance connections. The right-angle orientation, two rows, and 20 positions offer versatility in board-to-board or card edge setups. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for a wide range of environments. The clearance hole mount and thru-hole termination method make installation easy. With a compact size (14.22mm x 10.16mm) and a low profile (.56 in), it's ideal for space-constrained designs. Trust the ACC10DPUH for high-reliability connectivity in your electronic systems.

