ACC10DPUI

Heilind Number:SULACC10DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DPUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DPUI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DPUI

Detailed Description

Introducing the ACC10DPUI, a high-performance board-to-board PCB connector designed for precision connections in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable performance even in high-vibration applications. With a double-point contact design and gold plating, it guarantees excellent conductivity and signal integrity. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial and commercial applications. This connector, with 20 positions and 2 rows, provides ample connectivity options. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the ACC10DPUI for efficient and durable board-to-board connections in your projects.