ACC10DPUN

Heilind Number:SULACC10DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DPUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DPUN

Detailed Description

Introducing our ACC10DPUN, a high-performance connector designed for critical applications requiring reliable power transmission. Featuring PPS and Beryllium Copper construction, this female connector ensures robust connectivity with a current rating of 3A and a voltage capability of 700VAC. With two rows and 20 positions, it offers ample connection options, while the right-angle orientation and thru-hole termination method facilitate secure PCB assembly. The gold-plated double-point contacts guarantee low contact resistance and enhanced durability, suitable for demanding environments. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. Its compact design, with a height of 14.22mm and width of 10.16mm, allows for efficient PCB layout. Trust in the ACC10DPUN for your mission-critical connectivity needs.