ACC10DPUS

Heilind Number:SULACC10DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DPUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DPUS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DPUS

Detailed Description

This ACC10DPUS connector features a robust construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a double-point contact design and gold plating, it guarantees secure and low-resistance connections. Ideal for high-power applications, it supports an amperage of 3A and a voltage of 700VAC. The right-angle orientation and side hole mount type offer flexibility in installation. Boasting 20 positions across two rows, it provides ample connectivity options. Its Thru Hole termination method and matte tin plating further enhance durability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, military, and industrial uses, meeting stringent quality standards. With a compact size of .56in in height and .4in in width, it efficiently saves space on PCBs. Trust in the ACC10DPUS for high-reliability board-to-board and card edge connections.