ACC10DRAN-S93

Heilind Number:SULACC10DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC10DRAN-S93

Detailed Description

This female board-to-board PCB connector, SKU ACC10DRAN-S93, features a durable construction with PPS and Beryllium Copper materials. With a pitch of 2.54mm, it offers reliable connectivity for high-speed data transmission. The gold-plated contacts ensure optimal signal transfer, while the Full Bellow contact type and Right Angle orientation enhance performance in tight spaces. Rated for 700VAC and 3A, this connector is suitable for a wide range of applications. Its 20 positions and 2 rows provide ample connectivity options. The termination method is Thru Hole with a tail length of 3.18mm, allowing for secure attachment to the PCB. Operating temperature range of -65 to 150°C ensures functionality in harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Matte Tin termination plating offers added durability. This connector is part of our high-quality, high-reliability product line, making it a dependable choice for your connectivity needs.