ACC10DRAN

Heilind Number:SULACC10DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DRAN

Detailed Description

Introducing the ACC10DRAN, a high-performance PCB connector designed for precision connectivity in demanding applications. With PPS & Beryllium Copper construction, this connector ensures optimal signal transmission and durability. Featuring a female gender, two rows, and a right-angle orientation, it offers versatility in board-to-board or card edge connections. The contact material is Beryllium Copper with gold plating, guaranteeing reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its thru-hole termination method and matte tin plating further enhance its performance and longevity. With 20 positions and a compact design, the ACC10DRAN is ideal for high-density PCB layouts. Elevate your connectivity solutions with this top-of-the-line connector.