ACC10DRAS

Heilind Number:SULACC10DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DRAS

Detailed Description

Introducing the ACC10DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, accommodating 20 positions with a 2.54mm pitch. Its side-hole mount and thru-hole termination method offer easy and secure installation. The contacts are made of Beryllium Copper with gold plating, guaranteeing low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its right-angle orientation and compact dimensions make it space-efficient on PCBs. Certified with matte tin termination plating, it ensures excellent solderability. Trust the ACC10DRAS for seamless and efficient board-to-board connections in your designs.