ACC10DREH

Heilind Number:SULACC10DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DREH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DREH

Detailed Description

Introducing the ACC10DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliability and durability in extreme environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent electrical requirements. The female gender, two rows, and straight orientation make it versatile for various connectivity needs. Termination via eyelets and gold-plated contacts guarantee secure and low-resistance connections. With a pitch of 2.54mm and 20 positions, it offers ample connectivity options. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh conditions. The matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, the ACC10DREH is a reliable solution for high-reliability connectors.