| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC10DREI-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULACC10DREI-S734 |
ACC10DREI-S734
| Heilind Number: | SULACC10DREI-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC10DREI-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC10DREI-S734, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a female gender, two rows, and a threaded mount type for secure installation. With a contact material of beryllium copper and gold plating, it ensures reliable conductivity and durability even in harsh environments. Each of the 20 positions is equipped with a full bellow contact type, guaranteeing optimal signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it meets the needs of various industries. The matte tin termination plating further enhances its longevity. Perfect for high-reliability applications, the ACC10DREIS734 is a trusted choice for engineers and manufacturers worldwide.

