ACC10DREI

Heilind Number:SULACC10DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DREI

Detailed Description

ACC10DREI features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in diverse applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is designed for high-power connectivity. Its female gender, two rows of contacts, and threaded mount type offer secure and stable connections. The eyelet termination method, along with gold-plated Beryllium Copper contacts, guarantees excellent conductivity. Featuring a 2.54mm pitch and straight orientation, it is suitable for board-to-board PCB connections. With 20 positions and a tail length of 5.72mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is reliable in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Classified under high-reliability connectors, the ACC10DREI is a robust solution for demanding industrial and commercial electronics.