ACC10DREN-S93

Heilind Number:SULACC10DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC10DREN-S93

Detailed Description

Introducing the ACC10DRENS93, a female PCB connector meticulously crafted for high-performance applications. With two rows and 20 positions, this connector offers seamless connectivity in electronic systems. Its contact material, Beryllium Copper, and gold plating ensure optimal signal transmission with minimal interference. The full bellow contact type guarantees secure and reliable connections. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for demanding environments. The eyelet termination method and matte tin plating provide durability and longevity. Designed for straight orientation and with a compact size, it fits seamlessly onto circuit boards. With a wide operating temperature range of -65 to 150 °C, the ACC10DRENS93 is the ideal choice for mission-critical systems where performance and reliability are paramount.