ACC10DRES-S13

Heilind Number:SULACC10DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DRES-S13

Detailed Description

The ACC10DRES-S13 is a high-performance female PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3 A and a voltage rating of 700 VAC, it meets stringent power requirements. The two-row design with side hole mounting and card extender termination method offers versatility in installation. Gold-plated beryllium copper contacts provide excellent conductivity and durability. With a pitch of 2.54 mm and 20 positions, it allows for secure and precise connections on the PCB. The connector's full bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range of -65 to 150 °C, it is suitable for harsh environments. The matte tin termination plating ensures solderability. Ideal for use in hi-rel applications, the ACC10DRESS13 is a top choice for engineers seeking high-quality board-to-board connectivity solutions.