ACC10DRMD-S328

Heilind Number:SULACC10DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRMD-S328
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DRMD-S328

Detailed Description

Introducing the ACC10DRMD-S328, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a low 3A amperage rating and 700VAC voltage capability, it guarantees safe and efficient power transmission. The female gender, two rows, and wire wrap termination method make it easy to integrate into your PCB design. Gold-plated Beryllium Copper contacts offer superior conductivity, while the loop bellow contact type enhances signal integrity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, defense, and industrial electronics. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating ensures secure soldering connections. Meeting the highest industry standards, this connector is the ideal choice for your high-reliability applications. Elevate your design with the ACC10DRMDS328.