ACC10DRMD

Heilind Number:SULACC10DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULACC10DRMD

Detailed Description

Introducing the ACC10DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a female gender, 2 rows of 20 positions, and a clearance hole mount type, it offers easy and secure installation. The termination method of wire wrap guarantees reliable connections, while the gold contact plating and loop bellow contact type enhance signal integrity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. With a compact design, measuring just .61 inches in height and 9.4 mm in width, it is ideal for space-constrained applications. Trust the ACC10DRMD for efficient and dependable board-to-board connectivity in your projects.