ACC10DRMH

Heilind Number:SULACC10DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC10DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC10DRMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC10DRMH

Detailed Description

Introducing the ACC10DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 20 female contacts, this connector ensures secure and reliable connections. Featuring PPS and Beryllium Copper construction with gold contact plating, it guarantees excellent conductivity and durability. The termination method of wire wrap and clearance hole mount type allow for easy installation. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 150°C, it's suitable for use in harsh environments. The connector's straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust the ACC10DRMH for efficient and high-quality board-to-board connections in your electronic designs.